Part Details for MAX3815ACCM+T by Maxim Integrated Products
Overview of MAX3815ACCM+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3815ACCM+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3761
|
Newark | Digital Video Equalizer, Tqfp-48, Ic Function:Digital Video Equalizer, Supply Voltage Min:3V, Supply Voltage Max:3.5V, Ic Package Type:Tqfp, No. Of Pins:48Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3815ACCM+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX3815ACCM+TCT-ND
|
DigiKey | IC VIDEO EQUALIZER 48TQFP Min Qty: 1 Lead time: 47 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.1500 / $21.0300 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Win Source Electronics | IC DGTL VIDEO EQUALIZER 48TQFP | 3200 |
|
$33.9130 / $50.8700 | Buy Now |
Part Details for MAX3815ACCM+T
MAX3815ACCM+T CAD Models
MAX3815ACCM+T Part Data Attributes
|
MAX3815ACCM+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3815ACCM+T
Maxim Integrated Products
Consumer Circuit, Bipolar, PDSO48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |