Telecommunication Circuits
MAX3762EEP+
Maxim Integrated Products
Description: ATM/SONET/SDH Support Circuit, 1-Func, Bipolar, PDSO20, LEAD FREE, MO-137, QSOP-20

Overview of MAX3762EEP+ by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MAX3762EEP+ by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX3762EEP+-ND
DigiKey IC LIMITING AMP 20QSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 38
In Stock
  • 1 $10.9900
  • 10 $7.6830
  • 25 $6.8312
$6.8312 / $10.9900 Buy Now

CAD Models for MAX3762EEP+ by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3762EEP+ by Maxim Integrated Products

MAX3762EEP+
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SSOP
Package Description
LEAD FREE, MO-137, QSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Applications
ATM
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.046 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Telecom IC Type
ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX3762EEP+
    Maxim Integrated Products
    ATM/SONET/SDH Support Circuit, 1-Func, Bipolar, PDSO20, LEAD FREE, MO-137, QSOP-20
    VS

Alternate Parts for MAX3762EEP+

This table gives cross-reference parts and alternative options found for MAX3762EEP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3762EEP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3762EEP-T Support Circuit, 1-Func, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20 Maxim Integrated Products MAX3762EEP+ vs MAX3762EEP-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3762EEP+ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3762EEP+ by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3762EEP+ would you like to use for your alert(s)?
  • Please alert me when MAX3762EEP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3762EEP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3762EEP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3762EEP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3762EEP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3762EEP+ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: