There are no models available for this part yet.
Overview of MAX3750CEE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX3750CEE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 2 | 1500 |
|
$1.6531 / $4.0320 | Buy Now | ||
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO16 | 1200 |
|
$2.1600 / $5.4000 | Buy Now | ||
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO16 | 193 |
|
$7.2765 / $13.2300 | Buy Now | ||
Quest Components | SPECIALTY TELECOM CIRCUIT, PDSO16 | 1 |
|
$8.8200 / $13.2300 | Buy Now | ||
Rochester Electronics | MAX3750 +3.3V, 2.125 Giga Bits Per Sec Fibre Channel Port Bypass IC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7976 |
|
$5.8800 / $6.9200 | Buy Now |
CAD Models for MAX3750CEE by Maxim Integrated Products
Part Data Attributes for MAX3750CEE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSSOP
|
Package Equivalence Code
|
SSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
0.084 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Telecom IC Type
|
TELECOM CIRCUIT
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX3750CEE
This table gives cross-reference parts and alternative options found for MAX3750CEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3750CEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3750CEE+ | +3.3V, 2.125Gbps/1.0625Gbps Fibre-Channel Port Bypass ICs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3750CEE vs MAX3750CEE+ |
Related Parts for MAX3750CEE
-
MAX6366PKA44Other Analog ICs
-
MAX1718EEI-C71059Switching Regulator or Controllers
-
MAX479EPDOperational Amplifiers
-
MAX6385XS40D7-TPower Management Circuits
-
MAX3075EASALine Driver or Receivers
-
MAX361CSEMultiplexers or Switches
-
MAX8874TEUK-TLinear Regulator ICs
-
MAX6035BAUR50Voltage References
-
CRCW0603178RFKTAFixed Resistors