Part Details for MAX3750CEE+T by Analog Devices Inc
Overview of MAX3750CEE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3750CEE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3750CEET
|
Mouser Electronics | Interface - Specialized +3.3V, 2.125Gbps/1.0625Gbps Fibre-Channe RoHS: Compliant | 0 |
|
$7.7500 | Order Now |
|
Analog Devices Inc | +3.3V, 2.125Gbps/1.0625Gbps Fi Min Qty: 2500 Package Multiple: 1 | 0 |
|
$7.2000 / $7.7568 | Buy Now |
Part Details for MAX3750CEE+T
MAX3750CEE+T CAD Models
MAX3750CEE+T Part Data Attributes
|
MAX3750CEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3750CEE+T
Analog Devices Inc
+3.3V, 2.125Gbps/1.0625Gbps Fibre-Channel Port Bypass ICs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1998-10-23 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.084 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX3750CEE+T
This table gives cross-reference parts and alternative options found for MAX3750CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3750CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3750CEE+ | Telecom Circuit, 1-Func, Bipolar, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137, QSOP-16 | Maxim Integrated Products | MAX3750CEE+T vs MAX3750CEE+ |
MAX3750CEE+ | +3.3V, 2.125Gbps/1.0625Gbps Fibre-Channel Port Bypass ICs, 16-QSOP-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX3750CEE+T vs MAX3750CEE+ |
MAX3750CEE+T | Telecom Circuit, 1-Func, Bipolar, PDSO16, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137, QSOP-16 | Maxim Integrated Products | MAX3750CEE+T vs MAX3750CEE+T |