-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
155Mbps to 3.2Gbps, Low-Power SFP Limiting Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX3747BEUB
|
Mouser Electronics | Limiting Amplifiers 155Mbps to 3.2Gbps, Low-Power SFP Limiti RoHS: Compliant | 0 |
|
$2.9600 / $4.7300 | Order Now |
|
Analog Devices Inc | 155Mbps to 3.2Gbps, Low-Power Min Qty: 1 Package Multiple: 1 | 0 |
|
$2.3776 / $4.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3747BEUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3747BEUB+
Analog Devices Inc
155Mbps to 3.2Gbps, Low-Power SFP Limiting Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2004-06-02 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 43 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX3747BEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3747BEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY88933VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | MAX3747BEUB+ vs SY88933VKCTR |
SY88713VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | MAX3747BEUB+ vs SY88713VKG |
SY88893VKGTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 X 3 MM, LEAD FREE, MSOP-10 | Micrel Inc | MAX3747BEUB+ vs SY88893VKGTR |
SY88713VKC | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | MAX3747BEUB+ vs SY88713VKC |
SY88147DLKG-TR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | MAX3747BEUB+ vs SY88147DLKG-TR |
SY88803VKCTR | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Micrel Inc | MAX3747BEUB+ vs SY88803VKCTR |
SY88803VKG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | MAX3747BEUB+ vs SY88803VKG |
SY88933VKI | Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MSOP-10 | Microchip Technology Inc | MAX3747BEUB+ vs SY88933VKI |
SY88923AVKEG | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10 | Microchip Technology Inc | MAX3747BEUB+ vs SY88923AVKEG |
SY88303BLEYTR | ATM/SONET/SDH SUPPORT CIRCUIT, PDSO10, LEAD FREE, MSOP-10 | Micrel Inc | MAX3747BEUB+ vs SY88303BLEYTR |