Part Details for MAX3747AEUB+ by Maxim Integrated Products
Overview of MAX3747AEUB+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX3747AEUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3743
|
Newark | Limiting Amp, 2.97-3.63V, Umax-10, Gain Bandwidth Product:-, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Case/Package:Μmax, No. Of Pins:10Pins, Ic Mounting:Surface Mount, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3747AEUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7400 / $4.3900 | Buy Now |
DISTI #
MAX3747AEUB+-ND
|
DigiKey | IC LIMITING AMP 10UMAX Min Qty: 1 Lead time: 37 Weeks Container: Tube |
1472 In Stock |
|
$2.3776 / $4.7400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 30 |
|
$5.2887 | Buy Now |
DISTI #
SMC-MAX3747AEUB+
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 18+ | 460 |
|
RFQ | |
|
Chip1Cloud | IC AMP LIMITING SFP 10-UMAX | 6970 |
|
RFQ |
Part Details for MAX3747AEUB+
MAX3747AEUB+ CAD Models
MAX3747AEUB+ Part Data Attributes
|
MAX3747AEUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3747AEUB+
Maxim Integrated Products
Support Circuit, 1-Func, Bipolar, PDSO10, 3 MM, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SON, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Applications | SONET | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.041 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX3747AEUB+
This table gives cross-reference parts and alternative options found for MAX3747AEUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3747AEUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3747AEUB+ | 155Mbps to 3.2Gbps, Low-Power SFP Limiting Amplifiers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX3747AEUB+ vs MAX3747AEUB+ |