Part Details for MAX3543CTL+ by Maxim Integrated Products
Overview of MAX3543CTL+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3543CTL+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | - RF Receiver 47MHz ~ 862MHz PCB, Surface Mount 40-TQFN-EP (6x6) | 4540 |
|
RFQ |
Part Details for MAX3543CTL+
MAX3543CTL+ CAD Models
MAX3543CTL+ Part Data Attributes:
|
MAX3543CTL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3543CTL+
Maxim Integrated Products
Video Tuner, 2-Band, 6 X 6 MM, ROHS COMPLIANT, TQFN-40
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, TQFN-40 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 862 MHz | |
Input Frequency-Min (RF) | 47 MHz | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Noise Figure-Nom | 4 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 3.5 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for MAX3543CTL+
This table gives cross-reference parts and alternative options found for MAX3543CTL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3543CTL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2160ETL+T | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | MAX3543CTL+ vs MAX2160ETL+T |
TEA6810V-T | IC 2-BAND, AUDIO TUNER, PDSO40, PLASTIC, SOT-158-1, VSOP-40, Tuner IC | NXP Semiconductors | MAX3543CTL+ vs TEA6810V-T |
MAX2160ETL-T | Video Tuner, PQCC40, 6 X 6 MM, PLASTIC, TQFN-40 | Maxim Integrated Products | MAX3543CTL+ vs MAX2160ETL-T |
HGCE5038SL9F8882067 | Video Tuner, 2-Band, QFN-40 | Intel Corporation | MAX3543CTL+ vs HGCE5038SL9F8882067 |
MAX2160ETL+ | Video Tuner, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, TQFN-40 | Maxim Integrated Products | MAX3543CTL+ vs MAX2160ETL+ |
TEA6811V | IC 2-BAND, AUDIO TUNER, PDSO40, Tuner IC | NXP Semiconductors | MAX3543CTL+ vs TEA6811V |
LV24100LP | Audio Tuner, 2-Band, 5 X 5 MM, VQLP-40 | SANYO Electric Co Ltd | MAX3543CTL+ vs LV24100LP |
SN761667RHAR | Digital TV Tuner IC 40-VQFN -20 to 85 | Texas Instruments | MAX3543CTL+ vs SN761667RHAR |
HGCE5038882068 | Video Tuner, 2-Band, QFN-40 | Intel Corporation | MAX3543CTL+ vs HGCE5038882068 |
LV24020LP | Audio Tuner, 1-Band, 5 X 5 MM, VQLP-40 | SANYO Semiconductor Co Ltd | MAX3543CTL+ vs LV24020LP |