Part Details for MAX3420EETG+ by Maxim Integrated Products
Overview of MAX3420EETG+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3420EETG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3604
|
Newark | Usb Peripheral Controller, Spi, Tqfn-24, Usb Ic Type:Usb Peripheral Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tqfn, No. Of Pins:24Pins, Data Rate:12Mbps, No. Of Ports:2Ports Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3420EETG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 33 |
|
$8.6500 / $15.3400 | Buy Now |
DISTI #
MAX3420EETG+-ND
|
DigiKey | IC USB PERIPH CONTROLLER 24TQFN Min Qty: 1 Lead time: 22 Weeks Container: Tube |
1323 In Stock |
|
$8.6227 / $13.6000 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$5.0400 / $10.0800 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, 24 Pin Plastic PLCC | 16 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | UNIVERSAL SERIAL BUS CONTROLLER, 24 Pin Plastic PLCC | 1 |
|
$11.5200 | Buy Now |
Part Details for MAX3420EETG+
MAX3420EETG+ CAD Models
MAX3420EETG+ Part Data Attributes
|
MAX3420EETG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3420EETG+
Maxim Integrated Products
USB Bus Controller, BICMOS, PQCC24, 4 X 4 MM, ROHS COMPLIANT, TQFN-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | TQFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | SPI; USB; VBUS | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for MAX3420EETG+
This table gives cross-reference parts and alternative options found for MAX3420EETG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3420EETG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3420EETG+T | USB Bus Controller, BICMOS, PQCC24, 4 X 4 MM, 0.80 MM HEIGHT, MO-220, TQFN-24 | Maxim Integrated Products | MAX3420EETG+ vs MAX3420EETG+T |