Part Details for MAX335CNG by Maxim Integrated Products
Overview of MAX335CNG by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX335CNG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 41 |
|
RFQ | ||
|
Rochester Electronics | MAX335 Serial Controlled, 8-Channel SPST Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14 |
|
$3.4700 / $4.0800 | Buy Now |
Part Details for MAX335CNG
MAX335CNG CAD Models
MAX335CNG Part Data Attributes
|
MAX335CNG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX335CNG
Maxim Integrated Products
SPST, 8 Func, 1 Channel, CMOS, PDIP24, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 90 dB | |
On-state Resistance-Max (Ron) | 150 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 400 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MAX335CNG
This table gives cross-reference parts and alternative options found for MAX335CNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX335CNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX335ENG | SPST, 8 Func, 1 Channel, CMOS, PDIP24, DIP-24 | Maxim Integrated Products | MAX335CNG vs MAX335ENG |
MAX335CNG+ | Serial Controlled, 8-Channel SPST Switch, 24-PDIP-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX335CNG vs MAX335CNG+ |
MAX335ENG+ | SPST, 8 Func, 1 Channel, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX335CNG vs MAX335ENG+ |
MAX335CNG | OCTAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | MAX335CNG vs MAX335CNG |
MAX335CNG+ | SPST, 8 Func, 1 Channel, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX335CNG vs MAX335CNG+ |