There are no models available for this part yet.
Overview of MAX3353EEUE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX3353EEUE by Maxim Integrated Products
Part Data Attributes for MAX3353EEUE by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP, TSSOP16,.25
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR REGULATOR
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.6 V
|
Input Voltage-Nom
|
4 V
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.015 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switching Frequency-Max
|
600 kHz
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for MAX3353EEUE
This table gives cross-reference parts and alternative options found for MAX3353EEUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3353EEUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3353EEUE+T | USB On-the-Go Charge Pump with Switchable Pullup/Pulldown Resistors, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3353EEUE vs MAX3353EEUE+T |
MAX3353EEUE+T | Switched Capacitor Regulator, BICMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 | Maxim Integrated Products | MAX3353EEUE vs MAX3353EEUE+T |
MAX3353EEUE+ | Switched Capacitor Regulator, 0.015A, 600kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX3353EEUE vs MAX3353EEUE+ |
MAX3353EEUE+ | USB On-the-Go Charge Pump with Switchable Pullup/Pulldown Resistors, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX3353EEUE vs MAX3353EEUE+ |
MAX3353EEUE-T | Switched Capacitor Regulator, 0.015A, 600kHz Switching Freq-Max, BICMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | MAX3353EEUE vs MAX3353EEUE-T |
Related Parts for MAX3353EEUE
-
MC9S08AC60CFUEMicrocontrollers
-
LM2575HVS-ADJSwitching Regulator or Controllers
-
SI8661BB-B-IS1Other Analog ICs
-
MCP130T-300I/TTPower Management Circuits
-
VN800PS-EPeripheral Drivers
-
TLE2142CDROperational Amplifiers
-
MAX1480ECEPI+Line Driver or Receivers
-
AD8114ASTZMultiplexers or Switches
-
ADSP-21369KBPZ-2ADigital Signal Processors