MAX328EWE+T
Description: Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C

Overview of MAX328EWE+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MAX328EWE+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX328EWET
Mouser Electronics Multiplexer Switch ICs Ultra-Low-Leakage, Single-Ended, Monolit RoHS: Compliant 614
  • 1 $24.0100
  • 10 $22.1400
  • 25 $21.1500
  • 100 $18.9100
  • 250 $18.0400
  • 500 $17.1800
  • 1,000 $15.3900
$15.3900 / $24.0100 Buy Now
Analog Devices Inc Ultra-Low-Leakage, Single-Ende Min Qty: 1000 Package Multiple: 1 0
  • 1 $13.4400
  • 1,000 $15.4000
$13.4400 / $15.4000 Buy Now
DISTI # 83646958
Verical Analog Multiplexer Single 8:1 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2414 Americas - 1000
  • 1,000 $14.5600
$14.5600 Buy Now

CAD Models for MAX328EWE+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX328EWE+T by Analog Devices Inc

MAX328EWE+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
16-SOIC_W-300_MIL
Pin Count
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Date Of Intro
1999-05-28
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
84 dB
On-state Resistance Match-Nom
30 Ω
On-state Resistance-Max (Ron)
3500 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Signal Current-Max
0.01 A
Supply Current-Max (Isup)
0.2 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
1000 ns
Switch-on Time-Max
1500 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX328EWE+T
    Analog Devices Inc
    Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C
    VS

Alternate Parts for MAX328EWE+T

This table gives cross-reference parts and alternative options found for MAX328EWE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX328EWE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX328CWE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328CWE
MAX328CWE+ Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX328EWE+T vs MAX328CWE+
MAX328CWE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328CWE+T
MAX328CWE+T Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX328EWE+T vs MAX328CWE+T
MAX328CWE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328CWE+
MAX328EWE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328EWE-T
MAX328CWE-T 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, SOIC-16 Rochester Electronics LLC MAX328EWE+T vs MAX328CWE-T
MAX328EWE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328EWE+T
MAX328CWE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328CWE-T
Part Number Description Manufacturer Compare
MAX328CWE+T Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX328EWE+T vs MAX328CWE+T
MAX328CWE-T 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, SOIC-16 Rochester Electronics LLC MAX328EWE+T vs MAX328CWE-T
MAX328EWE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328EWE+T
MAX328CWE+ Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328CWE+
MAX328EWE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328EWE-T
MAX328CWE-T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328CWE-T
MAX328CWE Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328CWE
MAX328CWE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 Maxim Integrated Products MAX328EWE+T vs MAX328CWE+T
MAX328CWE+ Ultra-Low-Leakage, Single-Ended, Monolithic, CMOS Analog Multiplexer, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX328EWE+T vs MAX328CWE+

Related Parts for MAX328EWE+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX328EWE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX328EWE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX328EWE+T would you like to use for your alert(s)?
  • Please alert me when MAX328EWE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX328EWE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX328EWE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX328EWE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX328EWE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX328EWE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: