Part Details for MAX3272AETP+T by Maxim Integrated Products
Overview of MAX3272AETP+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX3272AETP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX3272AETP+CT-ND
|
DigiKey | IC LIMITING AMP 20TQFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$13.5700 | Buy Now |
|
NexGen Digital | 5 |
|
RFQ |
Part Details for MAX3272AETP+T
MAX3272AETP+T CAD Models
MAX3272AETP+T Part Data Attributes
|
MAX3272AETP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3272AETP+T
Maxim Integrated Products
ATM/SONET/SDH Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WGGD-1, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Applications | ATM; SDH; SONET | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.044 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX3272AETP+T
This table gives cross-reference parts and alternative options found for MAX3272AETP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3272AETP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3272AETP+ | +3.3V, 2.5Gbps Low-Power Limiting Amplifiers, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3272AETP+T vs MAX3272AETP+ |
MAX3272AETP+ | ATM/SONET/SDH Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220-WGGD-1, TQFN-20 | Maxim Integrated Products | MAX3272AETP+T vs MAX3272AETP+ |
MAX3272AETP+T | +3.3V, 2.5Gbps Low-Power Limiting Amplifiers, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 85C | Analog Devices Inc | MAX3272AETP+T vs MAX3272AETP+T |