MAX3225EETP+
Description: ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C

Overview of MAX3225EETP+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX3225EETP+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y3436
Newark Rs232 Txrx, 1Mbps, 5.5V, Tqfn-20, Ic Type:Rs232 Transceiver, No. Of Receivers:2Receivers, No. Of Transmitters:2, Communication Mode:-, Data Rate Max:1Mbps, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Tqfn Rohs Compliant: Yes |Analog Devices MAX3225EETP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 700-MAX3225EETP
Mouser Electronics RS-232 Interface IC 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus RoHS: Compliant 533
  • 1 $12.6600
  • 10 $10.2400
  • 25 $7.9800
  • 120 $7.4100
  • 300 $7.0600
  • 540 $6.9000
  • 1,020 $6.8900
$6.8900 / $12.6600 Buy Now
Analog Devices Inc ±15kV ESD-Protected, 1µA, 1Mbp Package Multiple: 1 275
  • 1 $14.4200
  • 10 $10.2570
  • 25 $9.1868
  • 100 $7.9912
  • 250 $7.4125
  • 500 $7.0602
  • 1,000 $6.9000
$6.9000 / $14.4200 Buy Now

CAD Models for MAX3225EETP+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3225EETP+ by Analog Devices Inc

MAX3225EETP+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
20-LFCSP-5X5X0.75
Package Description
5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHC, TQFN-20
Pin Count
20
Manufacturer Package Code
20-LFCSP-5X5X0.75
Reach Compliance Code
compliant
Date Of Intro
1998-01-03
Samacsys Manufacturer
Analog Devices
Differential Output
NO
Driver Number of Bits
2
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232; TIA-232; V.24; V.28
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.20SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
2
Seated Height-Max
0.8 mm
Supply Current-Max
1 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. MAX3225EETP+
    Analog Devices Inc
    ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C
    VS

Alternate Parts for MAX3225EETP+

This table gives cross-reference parts and alternative options found for MAX3225EETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3225EETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3225EETP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 Maxim Integrated Products MAX3225EETP+ vs MAX3225EETP
MAX3225EETP+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHC, TQFN-20 Maxim Integrated Products MAX3225EETP+ vs MAX3225EETP+
MAX3225EETP+T ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX3225EETP+ vs MAX3225EETP+T
MAX3225EETP+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHC, TQFN-20 Maxim Integrated Products MAX3225EETP+ vs MAX3225EETP+T
MAX3225EETP DUAL LINE TRANSCEIVER, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 Rochester Electronics LLC MAX3225EETP+ vs MAX3225EETP
Part Number Description Manufacturer Compare
MAX3225EETP+ Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHC, TQFN-20 Maxim Integrated Products MAX3225EETP+ vs MAX3225EETP+
MAX3225EETP+T Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MO-220WHHC, TQFN-20 Maxim Integrated Products MAX3225EETP+ vs MAX3225EETP+T
MAX3225EETP+T ±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C Analog Devices Inc MAX3225EETP+ vs MAX3225EETP+T
MAX3225EETP Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 Maxim Integrated Products MAX3225EETP+ vs MAX3225EETP
MAX3225EETP DUAL LINE TRANSCEIVER, PQCC20, 5 X 5 MM, 0.75 MM HEIGHT, MO-220WHHC, TQFN-20 Rochester Electronics LLC MAX3225EETP+ vs MAX3225EETP

Related Parts for MAX3225EETP+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3225EETP+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3225EETP+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3225EETP+ would you like to use for your alert(s)?
  • Please alert me when MAX3225EETP+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3225EETP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3225EETP+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3225EETP+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3225EETP+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3225EETP+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: