Part Details for MAX319EPA+ by Maxim Integrated Products
Overview of MAX319EPA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX319EPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX319EPA+-ND
|
DigiKey | IC SWITCH SPDT X 1 35OHM 8DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
22 In Stock |
|
$6.1500 / $13.0500 | Buy Now |
Part Details for MAX319EPA+
MAX319EPA+ CAD Models
MAX319EPA+ Part Data Attributes
|
MAX319EPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX319EPA+
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.005 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 175 ns | |
Switch-on Time-Max | 175 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX319EPA+
This table gives cross-reference parts and alternative options found for MAX319EPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX319EPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX319CPA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX319EPA+ vs MAX319CPA |
MAX319EPA+ | Precision, SPST, CMOS Analog Switches, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX319EPA+ vs MAX319EPA+ |
MAX319EPA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX319EPA+ vs MAX319EPA |
MAX319CJA | SPDT, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319CJA |
MAX319CPA+ | Precision, SPST, CMOS Analog Switches, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX319EPA+ vs MAX319CPA+ |
MAX319EJA | SPDT, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319EJA |
MAX319CPA | SPDT, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319CPA |
MAX319MJA | SPDT, 1 Func, 1 Channel, CMOS, CDIP8, 0.300 INCH, CERDIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319MJA |
MAX319EPA | SPDT, 1 Func, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX319EPA+ vs MAX319EPA |