MAX31875R6TZS+T
Description: Serial Switch/Digital Sensor,

Overview of MAX31875R6TZS+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Financial Technology (Fintech) Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for MAX31875R6TZS+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX31875R6TZS+TCT-ND
DigiKey TINY I2C TEMPERATURE SENSOR IN W Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2494
In Stock
  • 1 $2.5300
  • 10 $1.6320
  • 25 $1.3956
  • 100 $1.1292
  • 250 $0.9996
  • 500 $0.9203
  • 1,000 $0.8544
  • 2,500 $0.7841
  • 5,000 $0.7413
  • 7,500 $0.7197
  • 12,500 $0.6956
$0.6956 / $2.5300 Buy Now

CAD Models for MAX31875R6TZS+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX31875R6TZS+T by Maxim Integrated Products

MAX31875R6TZS+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
WLP-4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2017-07-06
Accuracy-Max (Cel)
1 Cel
Body Breadth
0.837 mm
Body Height
0.26 mm
Body Length or Diameter
0.837 mm
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Bits
12
Number of Terminals
4
Operating Current-Max
0.024 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Output Interface Type
I2C/SMBUS INTERFACE
Package Equivalence Code
BGA4,2X2,16
Package Shape/Style
SQUARE
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.6 V
Surface Mount
YES
Temperature Coefficient
POSITIVE ppm/°C
Terminal Finish
TIN SILVER COPPER NICKEL
Termination Type
SOLDER
Want to compare parts?
  1. MAX31875R6TZS+T
    Maxim Integrated Products
    Serial Switch/Digital Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX31875R6TZS+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX31875R6TZS+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX31875R6TZS+T would you like to use for your alert(s)?
  • Please alert me when MAX31875R6TZS+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX31875R6TZS+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX31875R6TZS+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX31875R6TZS+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX31875R6TZS+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX31875R6TZS+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: