Part Details for MAX3120CUA by Maxim Integrated Products
Overview of MAX3120CUA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MAX3120CUA
MAX3120CUA CAD Models
MAX3120CUA Part Data Attributes
|
MAX3120CUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3120CUA
Maxim Integrated Products
Telecom Circuit, 1-Func, PDSO8, UMAX-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX3120CUA
This table gives cross-reference parts and alternative options found for MAX3120CUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3120CUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3120CUA+ | Low-Profile 3V, 120µA IrDA Infrared Transceiver, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX3120CUA vs MAX3120CUA+ |
MAX3120EUA+ | Low-Profile 3V, 120µA IrDA Infrared Transceiver, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX3120CUA vs MAX3120EUA+ |
MAX3120EUA+ | Telecom Circuit, 1-Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3120CUA vs MAX3120EUA+ |
MAX3120CUA+ | Telecom Circuit, 1-Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3120CUA vs MAX3120CUA+ |
MAX3120EUA | Telecom Circuit, 1-Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX3120CUA vs MAX3120EUA |