Part Details for MAX3110ECWI-T by Maxim Integrated Products
Overview of MAX3110ECWI-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX3110ECWI-T
MAX3110ECWI-T CAD Models
MAX3110ECWI-T Part Data Attributes
|
MAX3110ECWI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX3110ECWI-T
Maxim Integrated Products
Serial I/O Controller, 1 Channel(s), CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AE, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Address Bus Width | 1 | |
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MAX3110ECWI-T
This table gives cross-reference parts and alternative options found for MAX3110ECWI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3110ECWI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3110ECWI | Serial I/O Controller, 1 Channel(s), CMOS, PDSO28, 0.300 INCH, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX3110ECWI-T vs MAX3110ECWI |
MAX3110EEWI+TG36 | Serial I/O Controller, 1 Channel(s), CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX3110ECWI-T vs MAX3110EEWI+TG36 |
MAX3110ECWI+G36 | Serial I/O Controller, 1 Channel(s), CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, MS-013AE, SOIC-28 | Maxim Integrated Products | MAX3110ECWI-T vs MAX3110ECWI+G36 |