Part Details for MAX310EWN by Maxim Integrated Products
Overview of MAX310EWN by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MAX310EWN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1269 |
|
RFQ | ||
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 18 Pin, Plastic, SOP | 8 |
|
$66.2778 / $73.6420 | Buy Now |
|
Quest Components | Analog Multiplexer, Single, 8 Channel, 18 Pin, Plastic, SOP | 2 |
|
$42.4580 | Buy Now |
|
Rochester Electronics | MAX310 CMOS Rf/Video Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 714 |
|
$13.8700 / $16.3100 | Buy Now |
Part Details for MAX310EWN
MAX310EWN CAD Models
MAX310EWN Part Data Attributes
|
MAX310EWN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX310EWN
Maxim Integrated Products
Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 58 dB | |
On-state Resistance-Max (Ron) | 250 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX310EWN
This table gives cross-reference parts and alternative options found for MAX310EWN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX310EWN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX310EWN-T | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX310EWN vs MAX310EWN-T |
MAX310CWN+ | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN vs MAX310CWN+ |
MAX310CWN+T | 8-Channel, CMOS RF Video Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX310EWN vs MAX310CWN+T |
MAX310CWN+ | 8-Channel, CMOS RF Video Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX310EWN vs MAX310CWN+ |
MAX310EWN+ | 8-Channel, CMOS RF Video Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, -40 to 85C | Analog Devices Inc | MAX310EWN vs MAX310EWN+ |
MAX310CWN+T | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN vs MAX310CWN+T |
MAX310CWN-T | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN vs MAX310CWN-T |
MAX310EWN+ | Video Multiplexer, 1 Func, 8 Channel, CMOS, PDSO18, SO-18 | Maxim Integrated Products | MAX310EWN vs MAX310EWN+ |