Datasheets
MAX3100EPD+ by:

SPI/MICROWIRE-Compatible UART in QSOP-16, 14-PDIP-300_MIL, 14 Pins, -40 to 85C

Part Details for MAX3100EPD+ by Analog Devices Inc

Overview of MAX3100EPD+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3100EPD+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX3100EPD
Mouser Electronics UART Interface IC SPI/MICROWIRE-Compatible UART RoHS: Compliant 69
  • 1 $18.2700
  • 10 $14.1800
  • 100 $11.5900
$11.5900 / $18.2700 Buy Now
Analog Devices Inc SPI/MICROWIRE-Compatible UART Package Multiple: 1 1946
  • 1 $19.3500
  • 10 $14.0400
  • 25 $12.6776
  • 100 $11.1571
  • 250 $10.4214
  • 500 $10.1625
  • 1,000 $9.6500
$9.6500 / $19.3500 Buy Now

Part Details for MAX3100EPD+

MAX3100EPD+ CAD Models

MAX3100EPD+ Part Data Attributes

MAX3100EPD+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX3100EPD+ Analog Devices Inc SPI/MICROWIRE-Compatible UART in QSOP-16, 14-PDIP-300_MIL, 14 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 14-PDIP-300_MIL
Package Description ROHS COMPLIANT, PLASTIC, DIP-14
Pin Count 14
Manufacturer Package Code 14-PDIP-300_MIL
Reach Compliance Code compliant
Date Of Intro 1997-07-07
Samacsys Manufacturer Analog Devices
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 3.6864 MHz
Communication Protocol ASYNC, BIT
Data Transfer Rate-Max 0.028125 MBps
External Data Bus Width
JESD-30 Code R-PDIP-T14
JESD-609 Code e3
Length 19.05 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of Serial I/Os 1
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.62 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, SERIAL

Alternate Parts for MAX3100EPD+

This table gives cross-reference parts and alternative options found for MAX3100EPD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3100EPD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX3100CPD+ Serial I/O Controller, 1 Channel(s), 0.028125MBps, BICMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Maxim Integrated Products MAX3100EPD+ vs MAX3100CPD+
MAX3100EPD+ Serial I/O Controller, 1 Channel(s), 0.028125MBps, BICMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Maxim Integrated Products MAX3100EPD+ vs MAX3100EPD+
Part Number Description Manufacturer Compare
MAX3100CPD+ Serial I/O Controller, 1 Channel(s), 0.028125MBps, BICMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Maxim Integrated Products MAX3100EPD+ vs MAX3100CPD+
MAX3100EPD+ Serial I/O Controller, 1 Channel(s), 0.028125MBps, BICMOS, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 Maxim Integrated Products MAX3100EPD+ vs MAX3100EPD+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3100EPD+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3100EPD+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX3100EPD+ would you like to use for your alert(s)?
  • Please alert me when MAX3100EPD+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3100EPD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3100EPD+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3100EPD+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3100EPD+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3100EPD+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: