-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPI/MICROWIRE-Compatible UART in QSOP-16, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3265
|
Newark | Uart Interface, 230Kbaud, 5.5V, Qsop-16, Uart Ic Type:Serial Uart, No. Of Channels:1Channels, Data Rate:230Kbaud, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Qsop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices MAX3100CEE+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4171 |
|
$7.8500 | Buy Now |
DISTI #
700-MAX3100CEET
|
Mouser Electronics | UART Interface IC SPI/MICROWIRE-Compatible UART RoHS: Compliant | 5349 |
|
$5.9600 / $10.7300 | Buy Now |
|
Analog Devices Inc | SPI/MICROWIRE-Compatible UART Min Qty: 1 Package Multiple: 1 | 5542 |
|
$6.1890 / $11.3300 | Buy Now |
|
Ameya Holding Limited | MAX3100 Series 5.5 V 0.27 mA 667mW SPI/MICROWIRE-Compatible UART - QSOP-16 | 5542 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX3100CEE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX3100CEE+T
Analog Devices Inc
SPI/MICROWIRE-Compatible UART in QSOP-16, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-QSOP-150_MIL | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Date Of Intro | 1997-07-07 | |
Samacsys Manufacturer | Analog Devices | |
Address Bus Width | ||
Boundary Scan | NO | |
Clock Frequency-Max | 3.6864 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.028125 MBps | |
External Data Bus Width | 1 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for MAX3100CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3100CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3100CEE+T | Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3100CEE+T vs MAX3100CEE+T |
MAX3100EEE-T | Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3100CEE+T vs MAX3100EEE-T |
MAX3100CEE-T | Serial I/O Controller, 1 Channel(s), 0.028125MBps, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 | Maxim Integrated Products | MAX3100CEE+T vs MAX3100CEE-T |