MAX306CWI+
Description: Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C

Overview of MAX306CWI+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX306CWI+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y4887
Newark Analogue Mux/Demux, 16:1, 0 To 70Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:4.5V To 30V, ± 4.5V To ± 20V, Ic Case/Package:Soic, No. Of Pins:28Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices MAX306CWI+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 40
  • 1 $20.2400
  • 5 $19.8100
  • 10 $19.3900
  • 25 $18.9600
  • 50 $18.5400
  • 100 $18.1100
  • 250 $17.2700
$17.2700 / $20.2400 Buy Now
DISTI # 700-MAX306CWI
Mouser Electronics Multiplexer Switch ICs Precision, 16-Channel/Dual 8-Channel, Hi RoHS: Compliant 768
  • 1 $27.3800
  • 10 $22.5500
  • 25 $20.6200
  • 100 $18.4300
  • 250 $17.7000
$17.7000 / $27.3800 Buy Now
Analog Devices Inc Precision, 16-Channel/Dual 8-C Package Multiple: 1 2950
  • 1 $30.2400
  • 10 $22.5850
  • 25 $20.6236
  • 100 $18.4364
  • 250 $17.5625
  • 1,000 $14.0500
$14.0500 / $30.2400 Buy Now
DISTI # MAX306CWI+
TME IC: multiplexer, 16: 1, Ch: 1, SO28-W, 4.5÷20VDC,4.5÷30VDC Min Qty: 1 0
  • 1 $19.8700
  • 3 $18.7600
  • 10 $15.7800
  • 25 $14.6800
$14.6800 / $19.8700 RFQ

CAD Models for MAX306CWI+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX306CWI+ by Analog Devices Inc

MAX306CWI+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
28-SOIC_W-300_MIL
Package Description
ROHS COMPLIANT, SO-28
Pin Count
28
Manufacturer Package Code
28-SOIC_W-300_MIL
Reach Compliance Code
compliant
Date Of Intro
1994-08-12
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
17.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
16
Number of Functions
1
Number of Terminals
28
Off-state Isolation-Nom
69 dB
On-state Resistance Match-Nom
1.5 Ω
On-state Resistance-Max (Ron)
100 Ω
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Signal Current-Max
0.03 A
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Switch-off Time-Max
150 ns
Switch-on Time-Max
200 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. MAX306CWI+
    Analog Devices Inc
    Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C
    VS

Alternate Parts for MAX306CWI+

This table gives cross-reference parts and alternative options found for MAX306CWI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX306CWI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX306CWI-T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products MAX306CWI+ vs MAX306CWI-T
MAX306EWI+T Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, -40 to 85C Analog Devices Inc MAX306CWI+ vs MAX306EWI+T
MPC506AU/1K 16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC Texas Instruments MAX306CWI+ vs MPC506AU/1K
MAX306CWI 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SO-28 Rochester Electronics LLC MAX306CWI+ vs MAX306CWI
MAX306CWI+ Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28 Maxim Integrated Products MAX306CWI+ vs MAX306CWI+
MAX306EWI+T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28 Maxim Integrated Products MAX306CWI+ vs MAX306EWI+T
MAX306CWI+T Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX306CWI+ vs MAX306CWI+T
MPC506AU 16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85 Texas Instruments MAX306CWI+ vs MPC506AU
MAX306CWI+T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28 Maxim Integrated Products MAX306CWI+ vs MAX306CWI+T
MAX306CWI Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products MAX306CWI+ vs MAX306CWI
Part Number Description Manufacturer Compare
MAX306EWI+T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, ROHS COMPLIANT, SO-28 Maxim Integrated Products MAX306CWI+ vs MAX306EWI+T
HI9P0546-9Z96 Single 16 and 8, Differential 8-Channel and 4-Channel CMOS Analog MUXs with Active Overvoltage Protection, SOICW, /Reel Renesas Electronics Corporation MAX306CWI+ vs HI9P0546-9Z96
MPC506AU 16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC -40 to 85 Texas Instruments MAX306CWI+ vs MPC506AU
MPC506AU/1K 16-V, 16:1, 1-channel general-purpose analog multiplexer 28-SOIC Texas Instruments MAX306CWI+ vs MPC506AU/1K
HI9P0546-9 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28 Intersil Corporation MAX306CWI+ vs HI9P0546-9
HI9P0546-996 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, PLASTIC, MS-013AE, SOIC-28 Intersil Corporation MAX306CWI+ vs HI9P0546-996
MAX306CWI+T Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers, 28-SOIC_W-300_MIL, 28 Pins, 0 to 70C Analog Devices Inc MAX306CWI+ vs MAX306CWI+T
MAX306CWI 16-CHANNEL, SGL ENDED MULTIPLEXER, PDSO28, SO-28 Rochester Electronics LLC MAX306CWI+ vs MAX306CWI
MAX306CWI Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products MAX306CWI+ vs MAX306CWI
MAX306CWI-T Single-Ended Multiplexer, 1 Func, 16 Channel, CMOS, PDSO28, SO-28 Maxim Integrated Products MAX306CWI+ vs MAX306CWI-T

Related Parts for MAX306CWI+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX306CWI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX306CWI+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX306CWI+ would you like to use for your alert(s)?
  • Please alert me when MAX306CWI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX306CWI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX306CWI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX306CWI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX306CWI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX306CWI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: