Telecommunication Circuits
MAX3051ESA-T
Description: Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8

Overview of MAX3051ESA-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MAX3051ESA-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3051ESA-T by Maxim Integrated Products

MAX3051ESA-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.07 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. MAX3051ESA-T
    Maxim Integrated Products
    Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
    VS

Alternate Parts for MAX3051ESA-T

This table gives cross-reference parts and alternative options found for MAX3051ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3051ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3051ESA+ Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX3051ESA-T vs MAX3051ESA+
MAX3051ESA+ +3.3V, 1Mbps, Low-Supply-Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX3051ESA-T vs MAX3051ESA+
MAX3051ESA+T Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3051ESA-T vs MAX3051ESA+T
Part Number Description Manufacturer Compare
V62/09611-01XE Enhanced Product 3.3-V CAN Tranceiver 8-SOIC -55 to 125 Texas Instruments MAX3051ESA-T vs V62/09611-01XE
SN65HVD233QDRQ1 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125 Texas Instruments MAX3051ESA-T vs SN65HVD233QDRQ1
SN65HVD232QDR 3.3-V CAN Transceiver 8-SOIC -40 to 125 Texas Instruments MAX3051ESA-T vs SN65HVD232QDR
SN65HVD235D 3.3V CAN with Standby Mode, Autobaud Loop-back 8-SOIC -40 to 125 Texas Instruments MAX3051ESA-T vs SN65HVD235D
SN65HVD233HD High Temperature 3.3-V CAN Transceiver 8-SOIC -55 to 175 Texas Instruments MAX3051ESA-T vs SN65HVD233HD
1894KI-40LF 10Base-T/100Base-TX Integrated PHYceiver™ with RMII Interface, VFQFPN490/Tray Renesas Electronics Corporation MAX3051ESA-T vs 1894KI-40LF
SN65HVD230QDG4 3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125 Texas Instruments MAX3051ESA-T vs SN65HVD230QDG4
SN65HVD230DG4 3.3 V CAN Transceiver with Standby Mode 8-SOIC -40 to 85 Texas Instruments MAX3051ESA-T vs SN65HVD230DG4
SN65HVD231QDRG4Q1 Automotive Catalog CAN Transceiver 8-SOIC -40 to 125 Texas Instruments MAX3051ESA-T vs SN65HVD231QDRG4Q1
SN65HVD234DR 3.3 V CAN Transceiver with Sleep Mode 8-SOIC -40 to 125 Texas Instruments MAX3051ESA-T vs SN65HVD234DR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3051ESA-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3051ESA-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX3051ESA-T would you like to use for your alert(s)?
  • Please alert me when MAX3051ESA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3051ESA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3051ESA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3051ESA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3051ESA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3051ESA-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: