MAX3051ESA+
Description: +3.3V, 1Mbps, Low-Supply-Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Overview of MAX3051ESA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3051ESA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX3051ESA
Mouser Electronics CAN Interface IC +3.3V, 1Mbps, Low-Supply-Current CAN Tra RoHS: Compliant 20688
  • 1 $3.5000
  • 10 $3.2100
  • 100 $2.9700
  • 200 $2.7800
  • 500 $2.6000
  • 1,000 $2.2700
  • 2,000 $2.1600
$2.1600 / $3.5000 Buy Now
DISTI # V99:2348_26374404
Arrow Electronics CAN 1Mbps Shutdown/Standby 3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Americas - 7
  • 1 $2.8280
  • 10 $2.6180
  • 25 $2.5920
  • 50 $2.5030
  • 100 $2.3660
  • 300 $2.3430
  • 500 $2.1620
$2.1620 / $2.8280 Buy Now
Analog Devices Inc +3.3V, 1Mbps, Low-Supply-Curre Min Qty: 1 Package Multiple: 1 3195
  • 1 $3.6400
  • 10 $3.8700
  • 25 $3.6588
  • 100 $2.6785
  • 500 $2.2802
  • 1,000 $1.9230
  • 2,500 $1.8269
  • 5,000 $1.7582
$1.7582 / $3.8700 Buy Now
DISTI # 66406343
Verical CAN 1Mbps Shutdown/Standby 3.3V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2305 Americas - 7
  • 3 $2.8280
  • 10 $2.6180
  • 25 $2.5920
  • 50 $2.5030
  • 100 $2.3660
  • 300 $2.3430
  • 500 $2.1620
$2.1620 / $2.8280 Buy Now
DISTI # MAX3051ESA+
TME IC: interface, transceiver, 1Mbps, 3.3VDC, SO8, -40÷85°C, 35mA Min Qty: 1 267
  • 1 $3.3500
  • 5 $3.1500
  • 25 $2.7000
  • 100 $2.3500
$2.3500 / $3.3500 Buy Now
Ameya Holding Limited MAX3051 Series 3.3 V 1 Mbps Low-Supply-Current CAN Transceiver - SOIC-8 489
RFQ
DISTI # SMC-MAX3051ESA+
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 489
RFQ

CAD Models for MAX3051ESA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3051ESA+ by Analog Devices Inc

MAX3051ESA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
8-SOIC_N-150_MIL
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2004-05-20
Samacsys Manufacturer
Analog Devices
Data Rate
1000 Mbps
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Transceivers
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max
0.07 mA
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Telecom IC Type
INTERFACE CIRCUIT
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX3051ESA+
    Analog Devices Inc
    +3.3V, 1Mbps, Low-Supply-Current CAN Transceiver, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
    VS

Alternate Parts for MAX3051ESA+

This table gives cross-reference parts and alternative options found for MAX3051ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3051ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX3051ESA+T Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX3051ESA+ vs MAX3051ESA+T
MAX3051ESA+ Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, SOIC-8 Maxim Integrated Products MAX3051ESA+ vs MAX3051ESA+
Part Number Description Manufacturer Compare
SN65HVD233QDRQ1 3.3-V Automotive CAN Bus Transceivers 8-SOIC -40 to 125 Texas Instruments MAX3051ESA+ vs SN65HVD233QDRQ1
SN65HVD233DG4 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 Texas Instruments MAX3051ESA+ vs SN65HVD233DG4
SN65HVD232QDRG4 3.3-V CAN Transceiver 8-SOIC -40 to 125 Texas Instruments MAX3051ESA+ vs SN65HVD232QDRG4
SN65HVD230QDG4Q1 Automotive Catalog 3.3-V CAN Transceiver 8-SOIC -40 to 125 Texas Instruments MAX3051ESA+ vs SN65HVD230QDG4Q1
SN65HVD233DRG4 3.3 V CAN Transceiver with Standby Mode, Loopback 8-SOIC -40 to 125 Texas Instruments MAX3051ESA+ vs SN65HVD233DRG4
SN65HVD231DG4 3.3V CAN Transceiver with Sleep Mode 8-SOIC -40 to 85 Texas Instruments MAX3051ESA+ vs SN65HVD231DG4
1894K-40LFT VFQFPN-40, Reel Integrated Device Technology Inc MAX3051ESA+ vs 1894K-40LFT
SN65HVD230QDRG4Q1 Automotive Catalog 3.3-V CAN Transceiver 8-SOIC -40 to 125 Texas Instruments MAX3051ESA+ vs SN65HVD230QDRG4Q1
SN65HVD233SHKJ High Temperature 3.3-V CAN Transceiver 8-CFP -55 to 210 Texas Instruments MAX3051ESA+ vs SN65HVD233SHKJ
SN65HVD230QDQ1 IC DATACOM, INTERFACE CIRCUIT, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8, Network Interface Texas Instruments MAX3051ESA+ vs SN65HVD230QDQ1

Related Parts for MAX3051ESA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3051ESA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3051ESA+ by Analog Devices Inc

  • Please alert me when MAX3051ESA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX3051ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3051ESA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX3051ESA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3051ESA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3051ESA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: