Part Details for MAX301CPE+ by Maxim Integrated Products
Overview of MAX301CPE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX301CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1563
|
Newark | Analogue Switch, 2Ch, Spst-No, Dip-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V, Ic Case/Package:Dip, No. Of Pins:16Pins, No. Of Channels:2Channels, Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX301CPE+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$3.9900 | Buy Now |
DISTI #
MAX301CPE+-ND
|
DigiKey | IC SWITCH SPST-NOX2 35OHM 16DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
19 In Stock |
|
$16.3750 / $21.0900 | Buy Now |
|
Rochester Electronics | MAX301 - Precision, Dual, High-Speed Analog Switches RoHS: Compliant Status: Active Min Qty: 1 | 1903 |
|
$15.4600 / $18.1900 | Buy Now |
Part Details for MAX301CPE+
MAX301CPE+ CAD Models
MAX301CPE+ Part Data Attributes
|
MAX301CPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX301CPE+
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATE WITH 10V TO 30V SINGLE SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 72 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX301CPE+
This table gives cross-reference parts and alternative options found for MAX301CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX301CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IH5041MJE/883B | Harris Semiconductor | Check for Price | SPST, 2 Func, CMOS, CDIP16 | MAX301CPE+ vs IH5041MJE/883B |
MAX301CPE | Rochester Electronics LLC | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | MAX301CPE+ vs MAX301CPE |
IH5141MJE/883B | Harris Semiconductor | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | MAX301CPE+ vs IH5141MJE/883B |
IH5141MJE | Harris Semiconductor | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | MAX301CPE+ vs IH5141MJE |
IH5041CPE | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | MAX301CPE+ vs IH5041CPE |
IH5141CJE | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | MAX301CPE+ vs IH5141CJE |
IH5041CJE | Harris Semiconductor | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CDIP16 | MAX301CPE+ vs IH5041CJE |
IH5141MJE/883B | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CDIP16, CERDIP-16 | MAX301CPE+ vs IH5141MJE/883B |
IH5041MJE/883B | Intersil Corporation | Check for Price | IH5041MJE/883B | MAX301CPE+ vs IH5041MJE/883B |
8100602EA | Maxim Integrated Products | Check for Price | SPST, 2 Func, 2 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | MAX301CPE+ vs 8100602EA |