Part Details for MAX2990ECB+ by Maxim Integrated Products
Overview of MAX2990ECB+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX2990ECB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2990ECB+-ND
|
DigiKey | IC TELECOM INTERFACE 64LQFP Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX2990ECB+
MAX2990ECB+ CAD Models
MAX2990ECB+ Part Data Attributes
|
MAX2990ECB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2990ECB+
Maxim Integrated Products
Modem,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 400 Mbps | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |