Part Details for MAX2980CCB-T by Maxim Integrated Products
Overview of MAX2980CCB-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MAX2980CCB-T
MAX2980CCB-T CAD Models
MAX2980CCB-T Part Data Attributes
|
MAX2980CCB-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2980CCB-T
Maxim Integrated Products
Modem, CMOS, PQFP64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |