MAX292CSA+
Description: 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C

Overview of MAX292CSA+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for MAX292CSA+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y3052
Newark Switch Cap Filter, Lowpass, 25Khz, Nsoic, Ic Filter Type:Lowpass, Filter Order:8Th, No. Of Filters:1, Supply Voltage Min:4.75V, Supply Voltage Max:11V, Filter Ic Case Style:-, No. Of Pins:8Pins, Cutoff Frequency:25Khz Rohs Compliant: Yes |Analog Devices MAX292CSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 700-MAX292CSA
Mouser Electronics Active Filters 8th-Order, Lowpass, Switched-Capacitor F RoHS: Compliant 310
  • 1 $11.5500
  • 10 $9.0700
  • 50 $9.0600
  • 100 $7.8800
  • 200 $7.3100
  • 500 $6.9600
  • 1,000 $6.8000
$6.8000 / $11.5500 Buy Now
Analog Devices Inc 8th-Order, Lowpass, Switched-C Package Multiple: 1 2287
  • 1 $14.2500
  • 10 $10.1330
  • 25 $9.0732
  • 100 $7.8890
  • 250 $7.3157
  • 500 $6.9667
  • 1,000 $6.8000
$6.8000 / $14.2500 Buy Now
DISTI # MAX292CSA+
TME Filter: digital, switched capacitor, active,Bessel,lowpass, SO8 Min Qty: 1 0
  • 1 $9.5600
  • 5 $8.6000
  • 25 $7.6000
  • 100 $6.8300
$6.8300 / $9.5600 RFQ

CAD Models for MAX292CSA+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX292CSA+ by Analog Devices Inc

MAX292CSA+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
8-SOIC_N-150_MIL
Package Description
0.150 INCH, SOIC-8
Pin Count
8
Manufacturer Package Code
8-SOIC_N-150_MIL
Reach Compliance Code
compliant
Date Of Intro
1999-05-26
Samacsys Manufacturer
Analog Devices
Active Filter Type
SWITCHED CAPACITOR FILTER
Center or Cutoff Freq Rng-Max
25 kHz
Center or Cutoff Freq Rng-Min
0.0001 kHz
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-2.375 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Order
8TH
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Poles and Zeros
8 AND 0
Qualification Status
Not Qualified
Response
LOWPASS
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
22 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.375 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transfer Characteristics
BESSEL
Width
3.9 mm
Want to compare parts?
  1. MAX292CSA+
    Analog Devices Inc
    8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
    VS

Alternate Parts for MAX292CSA+

This table gives cross-reference parts and alternative options found for MAX292CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX292CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX292ESA+ Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX292CSA+ vs MAX292ESA+
MAX292ESA-T Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 Maxim Integrated Products MAX292CSA+ vs MAX292ESA-T
MAX292ESA+T 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX292CSA+ vs MAX292ESA+T
MAX292ESA+ 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX292CSA+ vs MAX292ESA+
MAX292CSA+ Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX292CSA+ vs MAX292CSA+
MAX292CSA Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 Maxim Integrated Products MAX292CSA+ vs MAX292CSA
MAX292CSA-T Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 Maxim Integrated Products MAX292CSA+ vs MAX292CSA-T
MAX292CSA+T 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX292CSA+ vs MAX292CSA+T
MAX292ESA+T Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX292CSA+ vs MAX292ESA+T
Part Number Description Manufacturer Compare
MAX292ESA+ Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX292CSA+ vs MAX292ESA+
MAX292CSA-T Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 Maxim Integrated Products MAX292CSA+ vs MAX292CSA-T
MAX292ESA+ 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX292CSA+ vs MAX292ESA+
MAX292ESA-T Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 Maxim Integrated Products MAX292CSA+ vs MAX292ESA-T
MAX292ESA+T Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX292CSA+ vs MAX292ESA+T
MAX292CSA+T 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc MAX292CSA+ vs MAX292CSA+T
MAX292CSA Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, SOP-8 Maxim Integrated Products MAX292CSA+ vs MAX292CSA
MAX292ESA+T 8th-Order, Lowpass, Switched-Capacitor Filters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX292CSA+ vs MAX292ESA+T
MAX292CSA+ Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX292CSA+ vs MAX292CSA+

Related Parts for MAX292CSA+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX292CSA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX292CSA+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX292CSA+ would you like to use for your alert(s)?
  • Please alert me when MAX292CSA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX292CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX292CSA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX292CSA+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX292CSA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX292CSA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: