There are no models available for this part yet.
Overview of MAX281AEPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
CAD Models for MAX281AEPA by Maxim Integrated Products
Part Data Attributes for MAX281AEPA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Active Filter Type
|
SWITCHED CAPACITOR FILTER
|
Additional Feature
|
ZERO DC ERROR
|
Center or Cutoff Freq Rng-Max
|
20 kHz
|
Center or Cutoff Freq Rng-Min
|
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-8 V
|
Neg Supply Voltage-Min (Vsup)
|
-2.375 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Order
|
5TH
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Poles and Zeros
|
5 AND 0
|
Qualification Status
|
Not Qualified
|
Response
|
LOWPASS
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
10 mA
|
Supply Voltage-Max (Vsup)
|
8 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Transfer Characteristics
|
BESSEL
|
Width
|
7.62 mm
|
Alternate Parts for MAX281AEPA
This table gives cross-reference parts and alternative options found for MAX281AEPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX281AEPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX281ACPA+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX281AEPA vs MAX281ACPA+ |
MAX281BCPA+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX281AEPA vs MAX281BCPA+ |
MAX281AEPA+ | 5th Order, Zero Error, Bessel, Switched Capacitor Lowpass Filter, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX281AEPA vs MAX281AEPA+ |
MAX281AEPA+ | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX281AEPA vs MAX281AEPA+ |
MAX281ACPA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX281AEPA vs MAX281ACPA |
MAX281BCPA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX281AEPA vs MAX281BCPA |
MAX281BEPA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX281AEPA vs MAX281BEPA |
MAX281AMJA | Switched Capacitor Filter, 1 Func, Bessel, Lowpass, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX281AEPA vs MAX281AMJA |
MAX281ACPA+ | 5th Order, Zero Error, Bessel, Switched Capacitor Lowpass Filter, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX281AEPA vs MAX281ACPA+ |