Part Details for MAX275BCPP+ by Maxim Integrated Products
Overview of MAX275BCPP+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX275BCPP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y3037
|
Newark | Active Filter, 300Khz, Dip-20, Ic Filter Type:Bandpass/Lowpass, Filter Order:4Th, No. Of Filters:2, Supply Voltage Min:2.37V, Supply Voltage Max:5.5V, Filter Ic Case Style:Dip, No. Of Pins:20Pins, Cutoff Frequency:300Khz, Operatingrohs Compliant: Yes |Maxim Integrated/analog Devices MAX275BCPP+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.6800 / $11.7200 | Buy Now |
Part Details for MAX275BCPP+
MAX275BCPP+ CAD Models
MAX275BCPP+ Part Data Attributes
|
MAX275BCPP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX275BCPP+
Maxim Integrated Products
Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 24 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX275BCPP+
This table gives cross-reference parts and alternative options found for MAX275BCPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX275BCPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX275AEPP+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX275BCPP+ vs MAX275AEPP+ |
MAX275BEPP+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX275BCPP+ vs MAX275BEPP+ |
MAX275BEPP | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX275BCPP+ vs MAX275BEPP |
MAX275ACPP+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX275BCPP+ vs MAX275ACPP+ |
MAX275AEPP | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX275BCPP+ vs MAX275AEPP |
MAX275BCPP | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX275BCPP+ vs MAX275BCPP |
MAX275ACPP | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX275BCPP+ vs MAX275ACPP |