Part Details for MAX2750EUA by Maxim Integrated Products
Overview of MAX2750EUA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2750EUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2750 Monolithic Voltage-Controlled Oscillator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4566 |
|
$4.1400 / $4.8700 | Buy Now |
Part Details for MAX2750EUA
MAX2750EUA CAD Models
MAX2750EUA Part Data Attributes
|
MAX2750EUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2750EUA
Maxim Integrated Products
Voltage Controlled Oscillator, 2400MHz Min, 2500MHz Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Voltage-Max | 2.4 V | |
Control Voltage-Min | 0.4 V | |
JESD-609 Code | e0 | |
Modulation Sensitivity | 140 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Offset Frequency | 4000 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | -3 dBm | |
Phase Noise | -125 dBc/Hz | |
Physical Dimension | 3.05mm x 3.05mm x 1.1mm | |
Supply Current-Max | 17 mA | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX2750EUA
This table gives cross-reference parts and alternative options found for MAX2750EUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2750EUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2750EUA+ | Voltage Controlled Oscillator, 2400MHz Min, 2500MHz Max, | Maxim Integrated Products | MAX2750EUA vs MAX2750EUA+ |
MAX2750EUA+ | 2.4GHz Monolithic Voltage-Controlled Oscillators, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX2750EUA vs MAX2750EUA+ |