Part Details for MAX274AENG by Maxim Integrated Products
Overview of MAX274AENG by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX274AENG
MAX274AENG CAD Models
MAX274AENG Part Data Attributes:
|
MAX274AENG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX274AENG
Maxim Integrated Products
Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO BE OPERATED FROM A SINGLE 5V SUPPLY | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.545 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.37 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 30 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.37 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX274AENG
This table gives cross-reference parts and alternative options found for MAX274AENG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX274AENG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX274BCNG | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274AENG vs MAX274BCNG |
MAX274BCNG-T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274AENG vs MAX274BCNG-T |
MAX274BENG | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274AENG vs MAX274BENG |
MAX274AENG+ | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274AENG vs MAX274AENG+ |
MAX274BMRG | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MAX274AENG vs MAX274BMRG |
MAX274AENG-T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274AENG vs MAX274AENG-T |
MAX274AENG+ | Active Filter, 1 Func, PDIP24 | Analog Devices Inc | MAX274AENG vs MAX274AENG+ |
MAX274BENG+ | Active Filter, 1 Func, PDIP24 | Analog Devices Inc | MAX274AENG vs MAX274BENG+ |
MAX274BENG-T | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX274AENG vs MAX274BENG-T |
MAX274AMRG | Continuous Time Filter, 1 Func, Butterworth/bessel/chebyshev, Lowpass/Bandpass, PDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | MAX274AENG vs MAX274AMRG |