Part Details for MAX2690EUB+ by Maxim Integrated Products
Overview of MAX2690EUB+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2690EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2690EUB+-ND
|
DigiKey | IC MIXER 400MHZ-2.5GZ DWN 10UMAX Min Qty: 1 Lead time: 10 Weeks Container: Tube |
148 In Stock |
|
$3.3500 / $7.9300 | Buy Now |
Part Details for MAX2690EUB+
MAX2690EUB+ CAD Models
MAX2690EUB+ Part Data Attributes
|
MAX2690EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2690EUB+
Maxim Integrated Products
RF and Baseband Circuit, PDSO10, MICRO, MAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, MAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.092 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.9465 mm |
Alternate Parts for MAX2690EUB+
This table gives cross-reference parts and alternative options found for MAX2690EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2690EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2690EUB+ | Analog Devices Inc | Check for Price | Low-Noise, 2.5GHz Downconverter Mixer, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX2690EUB+ vs MAX2690EUB+ |
MAX2690EUB-T | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, PDSO10, MICRO, MAX-10 | MAX2690EUB+ vs MAX2690EUB-T |
MAX2690EUB+T | Analog Devices Inc | Check for Price | Low-Noise, 2.5GHz Downconverter Mixer, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX2690EUB+ vs MAX2690EUB+T |
MAX2690EUB+T | Maxim Integrated Products | Check for Price | RF and Baseband Circuit, PDSO10, MICRO, MAX-10 | MAX2690EUB+ vs MAX2690EUB+T |