Part Details for MAX2684EUE+T by Maxim Integrated Products
Overview of MAX2684EUE+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for MAX2684EUE+T
MAX2684EUE+T CAD Models
MAX2684EUE+T Part Data Attributes
|
MAX2684EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2684EUE+T
Maxim Integrated Products
Down Converter, TSSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | -0.8 dB | |
IF Frequency-Max | 1000 MHz | |
IF Frequency-Min | 800 MHz | |
Input Power-Min (CW) | 10 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 3800 MHz | |
RF Input Frequency-Min | 3400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAX2684EUE+T
This table gives cross-reference parts and alternative options found for MAX2684EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2684EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2684EUE-T | Down Converter, TSSOP-16 | Maxim Integrated Products | MAX2684EUE+T vs MAX2684EUE-T |