Part Details for MAX2684EUE+ by Rochester Electronics LLC
Overview of MAX2684EUE+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2684EUE+
MAX2684EUE+ CAD Models
MAX2684EUE+ Part Data Attributes
|
MAX2684EUE+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX2684EUE+
Rochester Electronics LLC
RF/MICROWAVE DOWN CONVERTER, TSSOP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | TSSOP-16 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Down Conversion Gain-Min | -0.8 dB | |
IF Frequency-Max | 1000 MHz | |
IF Frequency-Min | 800 MHz | |
Input Power-Min (CW) | 10 dBm | |
JESD-609 Code | e3 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 3800 MHz | |
RF Input Frequency-Min | 3400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | MATTE TIN |