Part Details for MAX2682EUT-T by Rochester Electronics LLC
Overview of MAX2682EUT-T by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX2682EUT-T
MAX2682EUT-T CAD Models
MAX2682EUT-T Part Data Attributes
|
MAX2682EUT-T
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX2682EUT-T
Rochester Electronics LLC
RF/MICROWAVE DOWN CONVERTER
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Down Conversion Gain-Min | 8.7 dB | |
IF Frequency-Max | 500 MHz | |
IF Frequency-Min | 10 MHz | |
JESD-609 Code | e0 | |
LO Tunable | YES | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF Input Frequency-Max | 2500 MHz | |
RF Input Frequency-Min | 400 MHz | |
RF/Microwave Device Type | DOWN CONVERTER | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.5 |