MAX2679ENS+T
Description: GPS/GNSS Ultra-Low Current Low-Noise Amplifiers, 4-WLCSP-N/A, 4 Pins, -40 to 85C

Overview of MAX2679ENS+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MAX2679ENS+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX2679ENS+T
Mouser Electronics RF Amplifier Low NF (0.98dB) GPS LNA RoHS: Compliant 3217
  • 1 $1.2700
  • 10 $0.9160
  • 100 $0.7200
  • 500 $0.6750
  • 1,000 $0.5600
  • 2,500 $0.5050
  • 5,000 $0.4680
  • 10,000 $0.4620
$0.4620 / $1.2700 Buy Now
Analog Devices Inc Low NF (0.98dB) GPS LNA Min Qty: 1 Package Multiple: 1 1130
  • 1 $1.3600
  • 10 $1.0200
  • 25 $0.9168
  • 100 $0.7888
  • 250 $0.7204
  • 500 $0.6761
  • 1,000 $0.6373
  • 2,500 $0.4701
  • 5,000 $0.4625
$0.4625 / $1.3600 Buy Now
DISTI # MAX2679ENS+T
Richardson RFPD RF & MW LNA RoHS: Compliant Min Qty: 2500 0
  • 2,500 $0.4700
$0.4700 Buy Now

CAD Models for MAX2679ENS+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX2679ENS+T by Analog Devices Inc

MAX2679ENS+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
4-WLCSP-N/A
Pin Count
4
Manufacturer Package Code
4-WLCSP-N/A
Reach Compliance Code
compliant
Date Of Intro
2017-06-16
Samacsys Manufacturer
Analog Devices
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
19 dB
Input Power-Max (CW)
5 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Equivalence Code
BGA4,2X2,16
Power Supplies
1.8 V
RF/Microwave Device Type
LOW NOISE AMPLIFIER
Surface Mount
YES
Terminal Finish
Tin/Silver/Copper/Nickel (Sn/Ag/Cu/Ni)
VSWR-Max
1.67
Want to compare parts?
  1. MAX2679ENS+T
    Analog Devices Inc
    GPS/GNSS Ultra-Low Current Low-Noise Amplifiers, 4-WLCSP-N/A, 4 Pins, -40 to 85C
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX2679ENS+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX2679ENS+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX2679ENS+T would you like to use for your alert(s)?
  • Please alert me when MAX2679ENS+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX2679ENS+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX2679ENS+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX2679ENS+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX2679ENS+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX2679ENS+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: