There are no models available for this part yet.
Overview of MAX2650EUS-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for MAX2650EUS-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MAX2650 DC-To-Microwave, +5V Low-Noise Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16075 |
|
$1.1400 / $1.3400 | Buy Now | ||
NexGen Digital | 10 |
|
RFQ |
CAD Models for MAX2650EUS-T by Maxim Integrated Products
Part Data Attributes for MAX2650EUS-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
ULTRA SMALL, SOT-143, 4 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
16.5 dB
|
Input Power-Max (CW)
|
13 dBm
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
800 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
TO-253
|
Power Supplies
|
5 V
|
RF/Microwave Device Type
|
WIDE BAND LOW POWER
|
Supply Current-Max
|
24 mA
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
VSWR-Max
|
1.3
|
Alternate Parts for MAX2650EUS-T
This table gives cross-reference parts and alternative options found for MAX2650EUS-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2650EUS-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2650EUS+T | DC-to-Microwave, +5V Low-Noise Amplifier, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX2650EUS-T vs MAX2650EUS+T |
MAX2650EUS+T | Wide Band Low Power Amplifier, 800MHz Min, 1000MHz Max, BIPolar, ROHS COMPLIANT, ULTRA SMALL, SOT-143, 4 PIN | Maxim Integrated Products | MAX2650EUS-T vs MAX2650EUS+T |