Part Details for MAX2602ESA+T by Analog Devices Inc
Overview of MAX2602ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2602ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX2602ESAT
|
Mouser Electronics | RF Bipolar Transistors 3.6V, 1W RF Power Transistors for 900MHz RoHS: Compliant | 0 |
|
$3.7900 / $7.1300 | Order Now |
|
Analog Devices Inc | 3.6V, 1W RF Power Transistors Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.5400 / $3.8996 | Buy Now |
Part Details for MAX2602ESA+T
MAX2602ESA+T CAD Models
MAX2602ESA+T Part Data Attributes:
|
MAX2602ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX2602ESA+T
Analog Devices Inc
3.6V, 1W RF Power Transistors for 900MHz Applications, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1997-08-07 | |
Samacsys Manufacturer | Analog Devices | |
Collector Current-Max (IC) | 1.2 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 100 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MAX2602ESA+T
This table gives cross-reference parts and alternative options found for MAX2602ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2602ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2602ESA-T | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PSOP-8 | Maxim Integrated Products | MAX2602ESA+T vs MAX2602ESA-T |