Part Details for MAX2470EUT-T by Maxim Integrated Products
Overview of MAX2470EUT-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MAX2470EUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 391 |
|
RFQ |
Part Details for MAX2470EUT-T
MAX2470EUT-T CAD Models
MAX2470EUT-T Part Data Attributes
|
MAX2470EUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2470EUT-T
Maxim Integrated Products
Buffer Amplifier, 1 Func, BIPolar, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 10 µA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 7.4 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX2470EUT-T
This table gives cross-reference parts and alternative options found for MAX2470EUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2470EUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2470EUT+ | 10MHz to 500MHz, VCO Buffer Amplifiers with Differential Outputs, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2470EUT-T vs MAX2470EUT+ |
MAX2470EUT | Buffer Amplifier, 1 Func, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX2470EUT-T vs MAX2470EUT |
MAX2470EUT+ | Buffer Amplifier, 1 Func, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX2470EUT-T vs MAX2470EUT+ |
MAX2470EUT+T | 10MHz to 500MHz, VCO Buffer Amplifiers with Differential Outputs, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX2470EUT-T vs MAX2470EUT+T |
MAX2470EUT+T | Buffer Amplifier, 1 Func, BIPolar, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX2470EUT-T vs MAX2470EUT+T |