Part Details for MAX2235EUP+T by Maxim Integrated Products
Overview of MAX2235EUP+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for MAX2235EUP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2235EUP+T-ND
|
DigiKey | IC AMP ISM 800MHZ-1GHZ 20TSSOP Min Qty: 2500 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2998 | Buy Now |
|
Bristol Electronics | 313 |
|
RFQ | ||
|
Quest Components | 250 |
|
$4.9500 / $9.0000 | Buy Now |
Part Details for MAX2235EUP+T
MAX2235EUP+T CAD Models
MAX2235EUP+T Part Data Attributes
|
MAX2235EUP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2235EUP+T
Maxim Integrated Products
Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 24 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.5 |
Alternate Parts for MAX2235EUP+T
This table gives cross-reference parts and alternative options found for MAX2235EUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2235EUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2235EUP+ | +3.6V, 1W Autoramping Power Amplifier for 900MHz Applications, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX2235EUP+T vs MAX2235EUP+ |
MAX2235EUP+T | +3.6V, 1W Autoramping Power Amplifier for 900MHz Applications, 20-TSSOP_4.4_EP-4.4_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX2235EUP+T vs MAX2235EUP+T |
MAX2235EUP-T | Wide Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, TSSOP-20 | Maxim Integrated Products | MAX2235EUP+T vs MAX2235EUP-T |