Part Details for MAX2233EEE by Maxim Integrated Products
Overview of MAX2233EEE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2233EEE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.5480 / $3.9200 | Buy Now |
|
Quest Components | 800 MHz - 1000 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | 8 |
|
$2.6250 / $5.2500 | Buy Now |
|
Rochester Electronics | MAX2233 900Mhz Ism-Band, 250Mw Power Amplifier With Analog Or Digital Gain Control ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$3.0800 / $3.6300 | Buy Now |
Part Details for MAX2233EEE
MAX2233EEE CAD Models
MAX2233EEE Part Data Attributes
|
MAX2233EEE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2233EEE
Maxim Integrated Products
Narrow Band Medium Power Amplifier, 800MHz Min, 1000MHz Max, 1 Func, BIPolar, PLASTIC, QSOP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | PLASTIC, QSOP-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Additional Feature | IT CAN ALSO OPERATE AT 800 TO 1000 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.9 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP16,.25 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
VSWR-Max | 1.5 |
Alternate Parts for MAX2233EEE
This table gives cross-reference parts and alternative options found for MAX2233EEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2233EEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2233EEE+ | 900MHz ISM-Band, 250mW Power Amplifiers with Analog or Digital Gain Control, 16-QSOP-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX2233EEE vs MAX2233EEE+ |