Part Details for MAX2209AEBS+T by Maxim Integrated Products
Overview of MAX2209AEBS+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAX2209AEBS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX2209AEBS+T-ND
|
DigiKey | IC RF PWR DETECTOR 4UCSP Min Qty: 381 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
40000 In Stock |
|
$0.7900 | Buy Now |
DISTI #
1640-MAX2209AEBS+T-ND
|
DigiKey | IC RF PWR DETECTOR 4UCSP Min Qty: 381 Lead time: 14 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | MAX2209 RF Power Detector With Shutdown Control ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 40000 |
|
$0.6769 / $0.7963 | Buy Now |
Part Details for MAX2209AEBS+T
MAX2209AEBS+T CAD Models
MAX2209AEBS+T Part Data Attributes:
|
MAX2209AEBS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2209AEBS+T
Maxim Integrated Products
Threshold Detector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e1 | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Terminal Finish | TIN SILVER COPPER |