Part Details for MAX2205EBS+T by Maxim Integrated Products
Overview of MAX2205EBS+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2205EBS+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2205EBS+TCT-ND
|
DigiKey | IC RF DETECT 800MHZ-2GHZ 4UCSP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2427 In Stock |
|
$0.5769 / $0.9700 | Buy Now |
|
Rochester Electronics | MAX2205 RF Power Detector In UCSP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 80000 |
|
$0.4061 / $0.4778 | Buy Now |
|
Chip1Cloud | IC RF POWER DETECTOR 4-UCSP | 21200 |
|
RFQ |
Part Details for MAX2205EBS+T
MAX2205EBS+T CAD Models
MAX2205EBS+T Part Data Attributes
|
MAX2205EBS+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2205EBS+T
Maxim Integrated Products
Threshold Detector, 800MHz Min, 2000MHz Max, 17dBm Input Power-Max, BIPolar, 2 X 2 MM, ROHS COMPLIANT, UCSP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | 2 X 2 MM, ROHS COMPLIANT, UCSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | BGA4,2X2,20 | |
Power Supplies | 2.7/5 V | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Supply Current-Max | 3.5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN SILVER COPPER | |
VSWR-Max | 2 |
Alternate Parts for MAX2205EBS+T
This table gives cross-reference parts and alternative options found for MAX2205EBS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2205EBS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2205EBS | Threshold Detector, 800MHz Min, 2000MHz Max, 17dBm Input Power-Max, BIPolar, 2 X 2 MM, UCSP-4 | Maxim Integrated Products | MAX2205EBS+T vs MAX2205EBS |
MAX2205EBS+T10 | Threshold Detector, 800MHz Min, 2000MHz Max, 17dBm Input Power-Max, BIPolar, 2 X 2 MM, ROHS COMPLIANT, UCSP-4 | Maxim Integrated Products | MAX2205EBS+T vs MAX2205EBS+T10 |
MAX2205EBS+T10G45 | Threshold Detector, | Maxim Integrated Products | MAX2205EBS+T vs MAX2205EBS+T10G45 |
MAX2205EBS+ | Threshold Detector, 800MHz Min, 2000MHz Max, 17dBm Input Power-Max, BIPolar, 2 X 2 MM, ROHS COMPLIANT, UCSP-4 | Maxim Integrated Products | MAX2205EBS+T vs MAX2205EBS+ |
MAX2205EBS-T | Threshold Detector, 800MHz Min, 2000MHz Max, 17dBm Input Power-Max, BIPolar, 2 X 2 MM, UCSP-4 | Maxim Integrated Products | MAX2205EBS+T vs MAX2205EBS-T |
MAX2205EBS-T10 | Threshold Detector, 800MHz Min, 2000MHz Max, 17dBm Input Power-Max, BIPolar, 2 X 2 MM, UCSP-4 | Maxim Integrated Products | MAX2205EBS+T vs MAX2205EBS-T10 |