Part Details for MAX2204EXK+T by Maxim Integrated Products
Overview of MAX2204EXK+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2204EXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y2925
|
Newark | Rf Power Detector, 2.5Ghz, Sc-70-5, Frequency Min:450Mhz, Frequency Max:2.5Ghz, Input Power Min:1.9Dbm, Input Power Max:6.3Dbm, Sensitivity:-, Rf Ic Case Style:Sc-70, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX2204EXK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2030 |
|
$0.7770 / $1.5700 | Buy Now |
DISTI #
MAX2204EXK+TCT-ND
|
DigiKey | IC RF DETECT 450MHZ-2.5GHZ SC70 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4549 In Stock |
|
$0.6439 / $1.5200 | Buy Now |
Part Details for MAX2204EXK+T
MAX2204EXK+T CAD Models
MAX2204EXK+T Part Data Attributes
|
MAX2204EXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2204EXK+T
Maxim Integrated Products
Threshold Detector, 450MHz Min, 2500MHz Max, 10dBm Input Power-Max, LEAD FREE, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, SC-70, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 450 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | POSITIVE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP5/6,.08 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | THRESHOLD DETECTOR | |
Supply Current-Max | 2.5 mA | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAX2204EXK+T
This table gives cross-reference parts and alternative options found for MAX2204EXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2204EXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2204EXK+T | RF Power Detector, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX2204EXK+T vs MAX2204EXK+T |
MAX2204EXK+ | RF Power Detector, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX2204EXK+T vs MAX2204EXK+ |