There are no models available for this part yet.
Overview of MAX2135AETN/V+TCBN by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX2135AETN/V+TCBN by Maxim Integrated Products
Part Data Attributes for MAX2135AETN/V+TCBN by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
QCCN,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-01-29
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
S-XQCC-N56
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
QCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
260
|
Screening Level
|
AEC-Q100
|
Supply Voltage-Max (Vsup)
|
3.47 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX2135AETN/V+TCBN
This table gives cross-reference parts and alternative options found for MAX2135AETN/V+TCBN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2135AETN/V+TCBN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2135AETN/V+ | Consumer Circuit, TQFN-56 | Maxim Integrated Products | MAX2135AETN/V+TCBN vs MAX2135AETN/V+ |
MAX2135AETN+T | Consumer Circuit, TQFN-56 | Maxim Integrated Products | MAX2135AETN/V+TCBN vs MAX2135AETN+T |
MAX2135AETN+ | Consumer Circuit, TQFN-56 | Maxim Integrated Products | MAX2135AETN/V+TCBN vs MAX2135AETN+ |
MAX2135AETN/V+T | Consumer Circuit, TQFN-56 | Maxim Integrated Products | MAX2135AETN/V+TCBN vs MAX2135AETN/V+T |