Part Details for MAX2042AETP+ by Maxim Integrated Products
Overview of MAX2042AETP+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2042AETP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX2042AETP+-ND
|
DigiKey | IC MIXR 1.6-3.9GHZ UP/DWN 20TQFN Min Qty: 1 Lead time: 10 Weeks Container: Tube |
55 In Stock |
|
$10.1250 / $18.1900 | Buy Now |
|
Rochester Electronics | MAX2042 - SiGe, High-Linearity, 1600MHz to 3900MHz Upconversion/DownconversionMixer with LO Buffer RoHS: Compliant Status: Active Min Qty: 1 | 15 |
|
$9.5600 / $11.2500 | Buy Now |
Part Details for MAX2042AETP+
MAX2042AETP+ CAD Models
MAX2042AETP+ Part Data Attributes
|
MAX2042AETP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2042AETP+
Maxim Integrated Products
RF and Baseband Circuit, CMOS, 5 X 5 MM, ROHS COMPLIANT, TQFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, TQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.162 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for MAX2042AETP+
This table gives cross-reference parts and alternative options found for MAX2042AETP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2042AETP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX2042AETP+ | Analog Devices Inc | Check for Price | SiGe, High-Linearity, 1600MHz to 3900MHz Upconversion/Downconversion Mixer with LO Buffer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | MAX2042AETP+ vs MAX2042AETP+ |
MAX2042AETP+T | Analog Devices Inc | Check for Price | SiGe, High-Linearity, 1600MHz to 3900MHz Upconversion/Downconversion Mixer with LO Buffer, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 85C | MAX2042AETP+ vs MAX2042AETP+T |
TQM616020 | TriQuint Semiconductor | Check for Price | RF and Baseband Circuit, PBGA16, 7 X 4 MM, 1.10 MM HEIGHT, LGA-16 | MAX2042AETP+ vs TQM616020 |