Part Details for MAX2023ETX by Maxim Integrated Products
Overview of MAX2023ETX by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX2023ETX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX2023 High-Dynamic-Range, Direct Up-/Downconversion 1500Mhz To 2300Mhz Quadrature Mod/Demod ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 656 |
|
$7.6200 / $8.9700 | Buy Now |
Part Details for MAX2023ETX
MAX2023ETX CAD Models
MAX2023ETX Part Data Attributes
|
MAX2023ETX
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX2023ETX
Maxim Integrated Products
Telecom Circuit, 1-Func, BICMOS, 6 X 6 MM, QFN-36
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, QFN-36 | |
Pin Count | 36 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | S-XQCC-N36 | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC36,.25SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.345 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for MAX2023ETX
This table gives cross-reference parts and alternative options found for MAX2023ETX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX2023ETX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX2023ETX+ | Telecom Circuit, 1-Func, BICMOS, 6 X 6 MM, LEAD FREE, QFN-36 | Maxim Integrated Products | MAX2023ETX vs MAX2023ETX+ |
MAX2023ETX+T | High-Dynamic-Range, Direct Up-/Downconversion 1500MHz to 2500MHz Quadrature Mod/Demod, 36-LFCSP-6X6X0.75, 36 Pins, -40 to 85C | Analog Devices Inc | MAX2023ETX vs MAX2023ETX+T |
MAX2023ETX+T | Telecom Circuit, 1-Func, BICMOS, 6 X 6 MM, LEAD FREE, QFN-36 | Maxim Integrated Products | MAX2023ETX vs MAX2023ETX+T |