-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX20010CATPD/V+
|
Mouser Electronics | Switching Voltage Regulators Automotive Single 6A Step-Down Converter RoHS: Compliant | 275 |
|
$3.5300 / $6.1900 | Buy Now |
|
Analog Devices Inc | Automotive Single 6A Step-Down Min Qty: 1 Package Multiple: 1 | 2394 |
|
$2.6200 / $7.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX20010CATPD/V+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX20010CATPD/V+
Analog Devices Inc
Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-LFCSP-4X4X0.75 | |
Pin Count | 20 | |
Manufacturer Package Code | 20-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-06-20 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11.64 A | |
Output Voltage-Max | 0.8364 V | |
Output Voltage-Min | 0.8036 V | |
Output Voltage-Nom | 0.82 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MAX20010CATPD/V+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX20010CATPD/V+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX20010DATPR/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010CATPD/V+ vs MAX20010DATPR/V+ |
MAX20010DATPO/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010CATPD/V+ vs MAX20010DATPO/V+ |
MAX20010CATPE/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010CATPD/V+ vs MAX20010CATPE/V+ |
MAX20010DATPO/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPD/V+ vs MAX20010DATPO/V+ |
MAX20010DATPP/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPD/V+ vs MAX20010DATPP/V+ |
MAX20010CATPU/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPD/V+ vs MAX20010CATPU/V+ |
MAX20010DATPT/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPD/V+ vs MAX20010DATPT/V+ |
MAX20010DATPN/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPD/V+ vs MAX20010DATPN/V+ |
MAX20010DATPP/V+ | Switching Regulator/Controller, | Maxim Integrated Products | MAX20010CATPD/V+ vs MAX20010DATPP/V+ |
MAX20010CATPL/V+ | Automotive Single 6A Step-Down Converters, 20-LFCSP-4X4X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | MAX20010CATPD/V+ vs MAX20010CATPL/V+ |