Datasheets
MAX1992ETG by:

Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220WGGD-2, TQFN-24

Part Details for MAX1992ETG by Maxim Integrated Products

Overview of MAX1992ETG by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for MAX1992ETG

MAX1992ETG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX1992ETG Part Data Attributes

MAX1992ETG Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX1992ETG Maxim Integrated Products Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220WGGD-2, TQFN-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN
Package Description HVQCCN, LCC24,.16SQ,20
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Additional Feature CAN ALSO OPERATE IN PFM MODE
Analog IC - Other Type SWITCHING CONTROLLER
Control Mode CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 5 V
JESD-30 Code S-XQCC-N24
JESD-609 Code e0
Length 4 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration PUSH-PULL
Switching Frequency-Max 600 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 4 mm

Alternate Parts for MAX1992ETG

This table gives cross-reference parts and alternative options found for MAX1992ETG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1992ETG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX1992ETG+ Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WGGD-2, TQFN-24 Maxim Integrated Products MAX1992ETG vs MAX1992ETG+
Part Number Description Manufacturer Compare
MAX1993ETG+ Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WGGD-2, TQFN-24 Maxim Integrated Products MAX1992ETG vs MAX1993ETG+
MAX1992ETG+ Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WGGD-2, TQFN-24 Maxim Integrated Products MAX1992ETG vs MAX1992ETG+
MAX1993ETG SWITCHING CONTROLLER, 600kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.8 MM HEIGHT, MO-220WGGD-2, TQFN-24 Rochester Electronics LLC MAX1992ETG vs MAX1993ETG
MAX1993ETG+T Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, QFN-24 Maxim Integrated Products MAX1992ETG vs MAX1993ETG+T
MAX1993ETG Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 4 X 4 MM, 0.8 MM HEIGHT, MO-220WGGD-2, TQFN-24 Maxim Integrated Products MAX1992ETG vs MAX1993ETG
MAX1993ETG+ Quick-PWM Step-Down Controllers with Inductor Saturation Protection and Dynamic Output Voltages, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C Analog Devices Inc MAX1992ETG vs MAX1993ETG+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX1992ETG by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX1992ETG by Maxim Integrated Products

  • Please alert me when MAX1992ETG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX1992ETG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX1992ETG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX1992ETG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX1992ETG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX1992ETG by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: