Part Details for MAX1989MEE/GG8 by Maxim Integrated Products
Overview of MAX1989MEE/GG8 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX1989MEE/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX1989MEE/GG8-ND
|
DigiKey | IC POWER MANAGEMENT Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX1989MEE/GG8
MAX1989MEE/GG8 CAD Models
MAX1989MEE/GG8 Part Data Attributes
|
MAX1989MEE/GG8
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX1989MEE/GG8
Maxim Integrated Products
Serial Switch/Digital Sensor,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.73 mm | |
Body Length or Diameter | 4.89 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Current-Max | 0.7 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MAX1989MEE/GG8
This table gives cross-reference parts and alternative options found for MAX1989MEE/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX1989MEE/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1989MEE+T | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1989MEE/GG8 vs MAX1989MEE+T |
MAX1989MEE | Serial Switch/Digital Sensor, 8 Bit(s), 3Cel, Rectangular, 16 Pin, Surface Mount, 0.150 INCH, QSOP-16 | Maxim Integrated Products | MAX1989MEE/GG8 vs MAX1989MEE |